HP 800 G1 Desktop PC Refurbished (good) Intel Core i5 i5-4590 8 GB 256 GB SSD Intel HD Graphics Windows® 10 Pro 64-Bi

  • Item no.: 2250582
  • Manufacturer no.: USED-Kosatec-114068
  • EAN: 4260661956665

HP 800 G1 Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2250582
  • Manufacturer no.: USED-Kosatec-114068
  • EAN: 4260661956665

HP 800 G1 Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: HP
Product type Desktop PC
CPU series Intel Core i5
Processor/type i5-4590
Processor cores (No.) 4 x
CPU speed 3.3 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive DVD drive
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 1 x
No. of USB 2.0 ports 6 x
No. of USB 3.0 ports 4 x
No. of VGA ports 1 x
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0 , Audio 5.1 (3.5 mm jack) , VGA , DisplayPort , PS/2
Colour Black
Operating system (Version) Windows® 10 Pro 64-Bit
Product condition
Refurbished (good)

Technical data

Product type Desktop PC
CPU series Intel Core i5
Processor/type i5-4590
Processor cores (No.) 4 x
CPU speed 3.3 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs