HP ELITEBOOK 840 G3 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel Core i5 i5-6300U 16 GB 512 GB SSD Intel HD

  • Item no.: 2299286
  • Manufacturer no.: ELITEBOOK-840-G3
  • EAN: 2050006566534

HP ELITEBOOK 840 G3 Laptop 35.6 cm Silver, Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2299286
  • Manufacturer no.: ELITEBOOK-840-G3
  • EAN: 2050006566534

HP ELITEBOOK 840 G3 Laptop 35.6 cm Silver, Black

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode HD
Display properties Anti-glare , Matt
Display resolution 1366 x 768 p
CPU Intel®Core® i5-6300U
CPU series Intel Core i5
Processor/type i5-6300U
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x
CPU speed 2.4 GHz
RAM
16 GB
RAM type DDR4 RAM
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 520
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
Drive w/o hard drive
Webcam Yes
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces DisplayPort , Headphone/mic combo jack (3.5 mm) , Audio stereo (3.5 mm jack) , Audio line in , Audio line out , LAN (10/100/1000 Mbps) , USB 3.0 , VGA , Card reader
Supported memory cards SD
Colour Silver , Black
Width 338 mm
Height 20.2 mm
Depth 237 mm
Weight 1.48 kg
Product type Laptop
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode HD
Display properties Anti-glare , Matt
Display resolution 1366 x 768 p
CPU Intel®Core® i5-6300U
CPU series Intel Core i5
Processor/type i5-6300U
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops