HP EliteBook 840 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i7 i7-5600U 8 GB 256 GB SSD Intel HD Gr

  • Item no.: 2336720
  • Manufacturer no.: 111453
  • EAN: 4260675526670

HP EliteBook 840 Laptop 35.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2336720
  • Manufacturer no.: 111453
  • EAN: 4260675526670

HP EliteBook 840 Laptop 35.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7-5600U processor 2.60 GHz
CPU series Intel® Core™ i7
Processor/type i7-5600U
Processor generation 5th Gen (Broadwell)
Processor cores (No.) 2 x
CPU speed 2.6 GHz
RAM
8 GB
RAM type DDR3 RAM
No. of memory slots 2
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 5500
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Fingerprint No
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of USB 3.1 (1st gen) 4 x
Interfaces LAN (10/100/1000 Mbps) , DisplayPort , USB 3.0 , Wi-Fi , Bluetooth , Audio stereo (3.5 mm jack) , VGA
Colour Black
Width 339 mm
Height 23 mm
Depth 237 mm
Weight 1.7 kg
Software included ESET Internet Security 12 months full version , Libre Office
Product type Laptop
Operating system (Version) Windows® 10 Pro 64-Bit
Product condition
Refurbished (very good)
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7-5600U processor 2.60 GHz
CPU series Intel® Core™ i7
Processor/type i7-5600U
Processor generation 5th Gen (Broadwell)
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops