HP EliteBook 8570w Laptop Refurbished (good) 39.6 cm (15.6 inch) Intel Core i7 i7-3720QM 16 GB 256 GB SSD ATI Radeon H

  • Item no.: 2265818
  • Manufacturer no.: 114465
  • EAN: 4260675520548

- traces of use may be present
- individually cartoned and packed ready for dispatch
- Drivers, manuals, cables and original packaging are not available

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2265818
  • Manufacturer no.: 114465
  • EAN: 4260675520548

- traces of use may be present
- individually cartoned and packed ready for dispatch
- Drivers, manuals, cables and original packaging are not available

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display resolution 1920 x 1080 p
CPU Intel® Core™ i7 3720QM
CPU series Intel Core i7
Processor/type i7-3720QM
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 4 x
CPU speed 2.6 GHz
Turbo frequency (max.) 3.6 GHz
RAM
16 GB
RAM type DDR3 RAM
No. of graphics cards 1
Graphics card type ATI Radeon
Graphics card type HD7700M
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive DVD burner
Webcam Yes
Fingerprint Yes
Keyboard layout German, QWERTZ
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2 x
Interfaces USB 3.2 (Gen 1) , USB 2.0 , DisplayPort , Card reader , Wi-Fi , LAN (10/100/1000 Mbps)
Colour Black
Software included Incl. 1 year ESET Internet Security
Product type Laptop
Operating system (Version) Windows® 10 Pro 64-Bit
Product condition
Refurbished (good)

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display resolution 1920 x 1080 p
CPU Intel® Core™ i7 3720QM
CPU series Intel Core i7
Processor/type i7-3720QM
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 4 x
CPU speed 2.6 GHz

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops