
Highlights & Details
HP Elitedisplay E243Monitor Ref.
- Screen size 60.5 cm (23.8 inch), 1920 x 1080 p, Full HD
- Response time: 5 ms
- Interfaces: VGA, HDMI™, DisplayPort, USB A (USB 3.2 1st gen)
- Full HD, Height adjustable, Tiltable
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Silver
- Interfaces
VGA
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
Height adjustable
Tiltable
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
538.8 mm
- Height
332.9 mm
- Depth
204.9 mm
- Weight
5.59 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 538.8 x 332.9 x 204.9 mm
- Display size
24 inch - 29 inch
- Display type
Anti-glare
- Display resolution mode
Full HD
n.rel.
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Standby consumption
0.3 W
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2498713 HP Elitedisplay E243 LED Refurbished (very good) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms VGA, HDMI™, DisplayPort, US
Description
This text is machine translated.
Scope of delivery
- Incl. power cable
- DVI cable
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

