HP Pro x2 612 G1 2-in-1 laptop Refurbished (very good) 31.8 cm (12.5 inch) Intel Core i5 i5-4320Y 8 GB 256 GB SSD Wi

  • Item no.: 2197360
  • Manufacturer no.: USED-Kosatec-110326
  • EAN: 4250563418323

HP Pro x2 612 G1 2-in-1 laptop 31.8 cm Grey

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2197360
  • Manufacturer no.: USED-Kosatec-110326
  • EAN: 4250563418323

HP Pro x2 612 G1 2-in-1 laptop 31.8 cm Grey

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 31.8 cm
Screen size diagonal (inches) 12.5 inch
Display resolution mode HD
Display properties Touch display
Display resolution 1366 x 768 p
CPU Intel® Core™ i5-4320Y 2x1.6GHz (up to 2.3GHz)
CPU series Intel Core i5
Processor/type i5-4320Y
Processor generation 4th Gen (Haswell)
Processor cores (No.) 2 x
CPU speed 1.6 GHz
Turbo frequency (max.) 2.3 GHz
RAM
8 GB
RAM type DDR3 RAM
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive w/o hard drive
Webcam Yes
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 1 x
Interfaces Bluetooth , LAN (10/100/1000 Mbps) , Wi-Fi , DisplayPort , USB 3.0
Colour Grey
Software included BullGuard Internet-Security OEM full version including 1 year expert support (24h) & updates for up to 3 devices
Product type 2-in-1 laptop
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)

Technical data

Display (cm) 31.8 cm
Screen size diagonal (inches) 12.5 inch
Display resolution mode HD
Display properties Touch display
Display resolution 1366 x 768 p
CPU Intel® Core™ i5-4320Y 2x1.6GHz (up to 2.3GHz)
CPU series Intel Core i5
Processor/type i5-4320Y
Processor generation 4th Gen (Haswell)
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops