Technical data
- Integrated sound card: Yes
- Maximum memory 64 GB
Product type | Desktop PC |
---|---|
CPU | Intel |
CPU series | Intel® Pentium® Gold |
Processor/type | G5400 |
Processor cores (No.) | 2 x |
CPU speed | 3.70 GHz |
CPU cache | 4 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
---|---|
Graphics card type | 610 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | SSD SATA III (600 MB/s) |
Drive | DVD drive |
Keyboard layout | Keyboard not included |
No. of DisplayPort | 2 x |
No. of USB 2.0 ports | 4 x |
No. of USB 3.1 (1st gen) | 4 x |
Colour | Black/silver |
Width | 95 mm |
Height | 270 mm |
Depth | 296 mm |
Weight | 4540 g |
Software included | BullGuard Internet Security 1 year for 3 devices , Acronis True Image Personal Edition |
Operating system (Version) | Windows® 10 Pro |
Product condition | Refurbished (very good) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
HP ProDesk 600 G4 Desktop PC, Rerfurbised, 1. Choice
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Pentium® Gold G5400 (2 x 3.70 GHz) CPU
- 256 GB SSD / 8 GB DDR4 RAM RAM
- Intel HD Graphics 610 graphics card
- Windows® 10 Pro
Delivery
- Refurbished PC
- Power cable
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PCs