HP Z230 PC Refurbished (very good) Intel Core i7 4770 16 GB 4 TB HDD 512 GB SSD Nvidia Quadro K2000 Windows® 10 Pro

  • Item no.: 2207738
  • Manufacturer no.: Z230
  • EAN: 2050006468210

HP Z230 PC Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2207738
  • Manufacturer no.: Z230
  • EAN: 2050006468210

HP Z230 PC Black

  • Warranty: 24 months
  • Manufacturer: HP
Product type PC
CPU Intel Core i7 4. Generation 4770
CPU series Intel Core i7
Processor/type 4770
Processor generation 4th Gen (Haswell)
Processor cores (No.) 4 x
Turbo frequency (max.) 3.9 GHz
RAM
16 GB
RAM type DDR3 RAM
No. of graphics cards 1
Graphics card type Nvidia Quadro
Graphics card type K2000
Graphics memory 2 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection SATA III (600 MB/s)
Hard drive capacity (total) 4096 GB
Hard drive 1 type HDD
Hard drive 4 TB
Hard drive 1 connection SATA III (600 MB/s)
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 6 x
No. of USB 3.0 ports 4 x
Interfaces Audio 2.0 (3.5 mm jack) , Microphone (3.5 mm jack)
Colour Black
Width 170 mm
Height 399 mm
Depth 442 mm
Weight 8.8 kg
Software included G Data InterneSecurity 1 year , Acronis True Image Personal Edition
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Product type PC
CPU Intel Core i7 4. Generation 4770
CPU series Intel Core i7
Processor/type 4770
Processor generation 4th Gen (Haswell)
Processor cores (No.) 4 x
Turbo frequency (max.) 3.9 GHz
RAM
16 GB
RAM type DDR3 RAM
No. of graphics cards 1

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs