HP Z420 Workstation Refurbished (very good) Intel® Xeon E5-1620 16 GB 1 TB HDD 128 GB SSD Nvidia Quadro 2000 Windows® 10

  • Item no.: 2149245
  • Manufacturer no.: G107953-042A
  • EAN: 4053199978847

HP Z420 Workstation Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2149245
  • Manufacturer no.: G107953-042A
  • EAN: 4053199978847

HP Z420 Workstation Black

  • Warranty: 24 months
  • Manufacturer: HP
Product type Workstation
CPU Intel® Xeon® Processor E5-1620 (10MB Cache, 3.60 GHz, 0.0 GT/s QPI)
CPU series Intel® Xeon
Processor/type E5-1620
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 10 MB
RAM
16 GB
RAM type DDR3 RAM
Memory clock speed 1600 MHz
RAM / Max. upgrade 64 GB
No. of graphics cards 1
Graphics card type Nvidia Quadro
Graphics card type 2000
Graphics memory 1 GB
SSD size (total) 128 GB
SSD 1 type SSD
SSD 128 GB
Hard drive capacity (total) 2048 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 2 type HDD
Hard disk drive 2 1 TB
Hard disk drive 2 connection SATA III (600 MB/s)
Drive DVD drive
No. of Gigabit LANs 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 5 x
No. of USB 3.0 ports 4 x
Interfaces Audio line in , Audio line out , Gigabit LAN (1 Gbps)
Colour Black
Width 177.8 mm
Height 445.2 mm
T 447.6 mm
Weight 13 kg
Software included BullGuard Internet Security 1 year , Acronis True Image Personal Edition
Operating system (Version) Windows® 10 Pro
Bluetooth No
Product condition
Refurbished (very good)
No. of PSUs 1
Features Built-in SSD
Smart Card reader No

Technical data

Product type Workstation
CPU Intel® Xeon® Processor E5-1620 (10MB Cache, 3.60 GHz, 0.0 GT/s QPI)
CPU series Intel® Xeon
Processor/type E5-1620
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 10 MB
RAM
16 GB
RAM type DDR3 RAM

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs