
Pro cameras. ProDisplay. ProPerformance.
Highlights & Details
- 16.5 cm (6.5") SuperRetina XDR OLED display (16.5 cm diagonal) *2Water and dust protection (4 meters up to 30 minutes, IP68) *312 megapixel three-camera system with ultra-wide angle, wide-angle and telephoto lens, night mode, portrait mode and 4K video up to 60 fps12 megapixel TrueDepth front camera with portrait mode, 4K video and slow motionFaceID for secure authentication and ApplePayA13 Bionic Chip with Neural Engine of 3. GenerationQuick charging with supplied 18W power supplyWireless charging *4IOS 13 with dark mode, new tools for editing photos and videos and completely new data protection functions
Technical specifications
- Product type
Smartphone
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Silver
- Operating system (Version)
iOS 13
- Display (cm)
14.7 cm
- Screen size diagonal (inches)
5.8 inch
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
64 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
EDGE
UMTS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- NFC (Near field communication)
Yes
- Mobile phone features
IP68
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
71.4 mm
- Height
144 mm
- Depth
8.1 mm
- Weight
188 g
- Apple version
iPhone 11 Pro
n.rel.
- Smartphone model
iPhone 11 Pro
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2620561 Apple refurbished iPhone 11 Pro Refurbished (very good) 64 GB 5.8 inch (14.7 cm) iOS 13 12 MP Silver
Information
Repairability/durability data sheet 2620561 Apple refurbished iPhone 11 Pro Refurbished (very good) 64 GB 5.8 inch (14.7 cm) iOS 13 12 MP Silver
Description
This text is machine translated.
Features
- Renewed®
Scope of delivery
- IPhone with iOS 13
- EarPods with Lightning connector
- USB-C to Lightning cable
- 18 W USB-C power adapter (power supply)
- Documentation.
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones







