• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 075800 Mobile electric car charging station 5 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 325.00
-22 %
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charging cable for charging electric cars

  • For home and on the go
  • Suitable for most vehicle types:
  • Audi, BMW, Hyundai, Mercedes, Skoda, Tesla, VW

Technical specifications

  • Number of phases: 1-phase
  • High voltage strength 2600 V AC
  • Fire protection class: UL94V-0
  • Withdrawal force of the connector: 45N-80N
  • 10,000 mating cycles
  • Cable length 5 + 1 m.
  • Cable cross-section: 5*2.5 mm² + 0.75 mm²
Product type

Mobile electric car charging station

Cable length

5 m

Nominal voltage

400 V AC

Nominal current - rounded value

IP55

Certification marks

IEC 62196-2, IEC 61851-1

Charging capacity

3.7 kW

Charging current

16 A

Charger connectors

Type 2

Temperature range

-40 °C - +50 °C

Weight

2.20 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345610 IWH 075800 Mobile electric car charging station 5 m

Description

For home and on the move - charging cable for charging electric cars at household sockets with type 2 plug according to IEC62196.
Mobile AC charging cable with protective contact charging plug and infrastructure charging plug with alternating current (AC) for charging electric vehicles (EV) with type 2 vehicle inlets. Compatible with all type 2 infrastructure charging sockets at 230 V sockets

This text is machine translated.

Scope of delivery

  • Charging cable
  • Storage pouch.

Hints

Please observe the safety instructions in the operating instructions of the charging cable.

What kind of Electric Vehicle Charging Cables are you looking for?