• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner ClimaCheck Hygrometer 20 RH 99 RH

EAN:
Part number:
Item no:
1/7
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital hygrometer for long-term monitoring of the room climate calibrated to: factory standard

  • Functions: Ambient Temperature
  • Relative Humidity

Technical specifications

Product type

Hygrometer

Max. temperature

50 °C

Manufacturer's standards (no certificate)

Weight

47 g

Basic accuracy

5 %

Accuracy ± °C

1 °C

Humidity reading range (max.)

99 RH

Humidity reading range (min.)

20 RH

Humidity reading accuracy

5 RH

Power supply

AAA battery (1x)

Min. temperature

0 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519012 Laserliner ClimaCheck Hygrometer 20 RH 99 RH

Information

Information 1519012 Laserliner ClimaCheck Hygrometer 20 RH 99 RH

Warranty Terms

Warranty Terms 1519012 Laserliner ClimaCheck Hygrometer 20 RH 99 RH

Description

Measurement of the relative air humidity and ambient temperature - can be used as a table device with a fold-out stand/Clip-built-in magnet holder - digital display with Min/Max values

This text is machine translated.

Scope of delivery

  • Battery

What kind of Hygrometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.