Lenovo ThinkCentre M800 10FV Desktop PC, Midi tower PC Refurbished (very good) Intel Core i5 i5-6400 16 GB 1 TB SSHD A

  • Item no.: 2299536
  • Manufacturer no.: ThinkCentre M800 10FV
  • EAN: 2050006569580

1TB SSHD, AMD RADEON HD8570 2GB (VGA, DVI, DISPLAYPORT),

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2299536
  • Manufacturer no.: ThinkCentre M800 10FV
  • EAN: 2050006569580

1TB SSHD, AMD RADEON HD8570 2GB (VGA, DVI, DISPLAYPORT),

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Lenovo
Product type Desktop PC
CPU Intel® Core™ i5
CPU series Intel Core i5
Processor/type i5-6400
Processor generation 6th Gen (Skylake)
Processor cores (No.) 4 x
CPU speed 2.70 GHz
Turbo frequency (max.) 3.30 GHz
RAM
16 GB
RAM type DDR4 RAM
RAM / Max. upgrade 64 GB
No. of graphics cards 1
Graphics card type AMD Radeon
Graphics card type HD8570
Graphics memory 2 GB
Hard drive capacity (total) 1024 GB
Hard drive 1 type SSHD
Hard drive 1 TB
Drive DVD burner
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2 x
No. of VGA ports 1 x
Interfaces DisplayPort , USB 2.0 , USB 3.2 (Gen 1) , VGA , DVI
Colour Black
Width 175 mm
Height 406 mm
Depth 413 mm
Weight 12.5 kg
Software included Windows 10 Pro , G Data InterneSecurity 1 year , Acronis True Image Personal Edition
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Product type Desktop PC
CPU Intel® Core™ i5
CPU series Intel Core i5
Processor/type i5-6400
Processor generation 6th Gen (Skylake)
Processor cores (No.) 4 x
CPU speed 2.70 GHz
Turbo frequency (max.) 3.30 GHz
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs