Lenovo ThinkPad T440p Laptop Discounted (return item, very good) 35.6 cm (14 inch) Intel® Core™ i5 i5-4210M 8 GB 240 G
Lenovo ThinkPad T440p Laptop 35.6 cm Black
Lenovo ThinkPad T440p Laptop 35.6 cm Black
Lenovo T440p i5-4210M (2x2.6) / 8GB DDR3 / 240 GB SSD / Win 10 Pro / 1st Choice / HD
Highlights & Details
- Display: 35.6 cm 14 inch HD 1366 x 768 Pixel
- CPU: Intel® Core™ i5 i5-4210M 4th Gen (Haswell) (2 x 2.6 GHz)
- RAM: 8 GB DDR3 RAM
- Memory: 240 GB SSD
- Graphics card:
- Operating system: Windows® 10 Pro
Comments
What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Laptops