Lenovo Thinkpad T560 Laptop Refurbished (very good) 39.6 cm (15.6 inch) Intel Core i5 i5-6300U 16 GB 256 GB SSD Intel

  • Item no.: 2203444
  • Manufacturer no.: G113255
  • EAN: 4064161004006

Lenovo Thinkpad T560 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
  • Item no.: 2203444
  • Manufacturer no.: G113255
  • EAN: 4064161004006

Lenovo Thinkpad T560 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Lenovo
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD
Display properties Matt
Display resolution 1366 x 768 p
Display format 16:9
CPU Intel Core i5 6. Generation
CPU series Intel Core i5
Processor/type i5-6300U
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x
CPU speed 2.4 GHz
RAM
16 GB
Graphics card type Intel HD Graphics
Graphics card type 520
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive DVD drive
Built-in speakers Yes
Webcam Yes
Mobile internet WiFi
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
Interfaces Mini DisplayPort , HDMI™ , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , USB 3.0 , Wi-Fi , Bluetooth
Colour Black
Width 381 mm
Height 224.5 mm
Depth 258 mm
Weight 2.3 kg
Operating time (max.) 4 h
Software included BullGuard Internet Security 1 year for 3 devices , Acronis True Image Personal Edition
Product type Laptop
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD
Display properties Matt
Display resolution 1366 x 768 p
Display format 16:9
CPU Intel Core i5 6. Generation
CPU series Intel Core i5
Processor/type i5-6300U
Processor generation 6th Gen (Skylake)

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops