Lenovo ThinkPad T560 Laptop Refurbished (very good) 39.6 cm (15.6 inch) Intel® Core™ i7 i7-6600U 8 GB 256 GB SSD Intel
Lenovo ThinkPad T560 Laptop 39.6 cm Black
Lenovo ThinkPad T560 Laptop 39.6 cm Black
LENOVO THINKPAD T560
Highlights & Details
- Display: 39.6 cm 15.6 inch Full HD Matt, Anti-glare 1920 x 1080 Pixel
- CPU: Intel® Core™ i7 i7-6600U 6th Gen (Skylake) (2 x 2.60 GHz)
- RAM: 8 GB DDR3 RAM
- Memory: 256 GB SSD
- Graphics card: Intel HD Graphics 520
- Operating system: Windows® 10 Pro
Delivery
- Lenovo PRO DOCK 40A1 USB3.0, with power supply
- Battery (at least 75% capacity)
- Power supply unit
- This text is machine translated.
Comments
What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Laptops