Lenovo ThinkPad T570 Laptop Refurbished (very good) 39.6 cm (15.6 inch) Intel® Core™ i5 6300U 8 GB 512 GB SSD Intel HD
Lenovo ThinkPad T570 Laptop 39.6 cm Black
Lenovo ThinkPad T570 Laptop 39.6 cm Black
Lenovo ThinkPad T570 Notebook, Refurbished (Very Good), Black
Highlights & Details
- Display: 39.6 cm 15.6 inch Full HD Matt, Anti-glare 1920 x 1080 Pixel
- CPU: Intel® Core™ i5 6300U 6th Gen (Skylake) (2 x 2.4 GHz)
- RAM: 8 GB DDR4 SODIMM RAM
- Memory: 512 GB SSD
- Graphics card: Intel HD Graphics 520
- Operating system: Windows® 10 Pro
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.Why choose a pre-owned product?Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Laptops