Technical data
Product type | Workstation |
---|---|
CPU series | Intel® Xeon® |
Processor/type | E5-1620V3 |
Processor cores (No.) | 4 x |
CPU speed | 3.5 GHz |
Turbo frequency (max.) | 3.6 GHz |
CPU cache | 10 MB |
RAM | 65536 MB |
RAM type | DDR4 RAM |
Memory clock speed | 2133 MHz |
No. of graphics cards | 1 |
---|---|
Graphics card type | Nvidia Quadro |
Graphics card type | K2200 |
Graphics memory | 4 GB |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD 2 | 256 GB |
Drive | SuperMulti DVD burner , Blu-ray Disc™ burner |
No. of Gigabit LANs | 1 x |
No. of PS/2 ports | 2 x |
No. of serial ports | 1 x |
No. of USB 2.0 ports | 4 x |
No. of USB 3.0 ports | 8 x |
Interfaces | Audio line in , Audio line out , HD Audio , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , PS/2 , RJ45 , Serial (9-pin) , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) |
Colour | Black |
Width | 175 mm |
Height | 440 mm |
Depth | 470 mm |
Weight | 12.9 kg |
Operating system (Version) | Windows® 10 Pro |
Bluetooth | No |
Product condition | Refurbished (very good) |
No. of PSUs | 1 |
Features | Built-in SSD |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Smart Card reader | No |
Documents & Downloads
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Xeon® E5-1620V3 (4 x 3.5 GHz / max. 3.6 GHz) CPU
- 256 GB SSD / 65536 MB DDR4 RAM RAM
- Nvidia Quadro K2200 4 GB graphics card
- Windows® 10 Pro
Delivery
- Refurbished PC
- Power cable
- Warranty: 24 months
- Manufacturer: Lenovo
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PCs