
Highlights & Details
LG 24" monitor black, resolution 1920x1080
- Screen size 61 cm (24 inch), 1920 x 1200 p, WUXGA;Response time: 5 ms
- Interfaces: DVI, DisplayPort;Height adjustable, Tiltable, Portrait view, Built-in speakers, Full HD, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
AH-IPS LED
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
5000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DVI
DisplayPort
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- Features
Height adjustable
Tiltable
Portrait view
Built-in speakers
Full HD
Pivoted
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
558.4 mm
- Height
395 mm
- Depth
239 mm
- Weight
5.4 kg
- Dim
(W x H x D) 558.4 x 395 x 239 mm
- Display size
24 inch - 29 inch
- Display type
Anti-glare
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
n.rel.
- Display
61 cm (24 inch)
- Display (cm)
61 cm
- Power consumption (off)
0.3 W
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290336 LG Display 24MB65PY-B LED Refurbished (very good) 61 cm (24 inch) 1920 x 1200 p 16:10 5 ms DVI, DisplayPort AH-IPS LED
Description
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor




