H 412: Harmful to aquatic life, with long-lasting effects
H 332: Harmful if inhaled
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
H 315: Causes skin irritation
H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
H 317: May cause an allergic skin reaction
H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 284: Use respiratory protection
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 204: Contains isocyanates. May produce an allergic reaction
Description
Liqui MATE 7700 mini is a fast-curing at room temperature polyurethane - two-component structure adhesive with very high E-module for repair or bonding of plastics in the car and automobile engineering industries as well as in the household, hobby and garden area is used.
This text is machine translated.
Features
Can be painted over
Easy to use
Hardly any material loss
High strength
quick setting
Compatible with adhesive liqui mate 7700 mini no. 6159 Repayment or profitrack 6162.
Description
Liqui MATE 7700 mini is a fast-curing at room temperature polyurethane - two-component structure adhesive with very high E-module for repair or bonding of plastics in the car and automobile engineering industries as well as in the household, hobby and garden area is used.
This text is machine translated.
Features
Can be painted over
Easy to use
Hardly any material loss
High strength
quick setting
Compatible with adhesive liqui mate 7700 mini no. 6159 Repayment or profitrack 6162.
What kind of Glue & Adhesives are you looking for?