• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On IHAS124-14 Internal DVD writer Bulk SATA Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lite-On DVD-BURNER SATA BULK IHAS 124-14 black

  • DVD+R/-R burn speed: 24x
  • CD-R burn speed: 48x

Technical specifications

Product type

Internal DVD writer

Type

Bulk

Factory colour

Black

Interfaces

SATA

Slimline

No

LightScribe

No

CD-R read speed

48 x

CD-ROM read speed

48 x

CD-RW read speed

48 x

DVD+R read speed

16 x

DVD-RAM read speed

12 x

CD+R write speed

48 x

CD-RW write speed

32 x

DVD+R write speed

24 x

DVD+R write speed (DL)

12 x

DVD+RW write speed

8 x

DVD-R write speed

24 x

DVD-R (DL) write speed

12 x

DVD-RW write speed

6 x

DVD-RAM read speed

12 x

Width

146 mm

Height

41 mm

Weight

600 g

Dim

(L x W x H) 170 x 146 x 41 mm

Length

170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1009651 Lite-On IHAS124-14 Internal DVD writer Bulk SATA Black

Conformity certificate

Conformity certificate 1009651 Lite-On IHAS124-14 Internal DVD writer Bulk SATA Black

Certificate

Certificate 1009651 Lite-On IHAS124-14 Internal DVD writer Bulk SATA Black

Description

The LiteOn iHAS124 with SATA interface is a 24x DVD-writer and can be thanks to the Super All Write Technology also DVD-RAM media read and write. By means of the smart write function can be many 16 x media with 24x writing and achieves optimal writing quality the perfect coordination of the write strategy to the respective medium.

This text is machine translated.

Scope of delivery

  • DVD burner
  • Quick guide.

What kind of CD/DVD Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.