• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mac Audio BT Style 1000 Super Girl Bluetooth speaker Aux Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mac Audio BT Style 1000 Bluetooth speaker

  • Design Bluetooth ® speaker
  • Bass reflex housing for perfectly balanced sound
  • Powerful amplifier for maximum volume
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.

Technical specifications

Product type

Bluetooth speaker

Mobile speaker features

Aux

Interfaces (input)

Audio stereo (3.5 mm jack)

Bluetooth

4.2

Transfer type

Bluetooth®

Dim

(W x H x D) 83 x 68 x 33 mm

10 m

Factory colour

Black

Max. battery life

4 h

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Weight

190 g

Width

83 mm

Height

68 mm

Depth

33 mm

Wireless charging

No

Description

Loud/Skully/DJ/Monster/Lips/Super Girl/NO PAIN NO GAIN/Bavaria-in these 8 variants is the Bluetooth speaker in "Style" design. In a high-quality plastic housing with soft-touch coating is the loudspeaker protective grille with design pressure is integrated. In the bass reflex housing has a 38 mm wide bands and a particularly powerful amplifier for high maximum level. The powerful high-performance battery supplies the necessary power for four hours of music playback. The wireless conforming takes place with the latest Bluetooth version 4.2 or via 3.5mm AUX IN input from the MP3-Player.

This text is machine translated.

Features

  • Bluetooth ® speaker in the cool style design
  • High-quality plastic housing with soft-touch coating
  • Speaker protection grilles with design pressure
  • Music playback wirelessly via Bluetooth v4.2 from the smartphone or tablet
  • Music playback wired via 3.5 mm AUX IN input from the MP3-Player
  • Bassreflexgehausefur perfectly tuned sound
  • Powerful amplifier for maximum volume
  • The integrated high performance battery for up to 4 hours of music playback.

Scope of delivery

  • USB charging cable
  • 3.5-mm stereo jack cable
  • Carrying strap.