Microsoft Windows® tablet PC Refurbished (very good) 30.5 cm (12 inch) 256 GB White, Black 1.90 GHz

  • Item no.: 2335881
  • Manufacturer no.: Surface Pro 3
  • EAN: 2050006581308

Microsoft Surface Pro 3 Windows® tablet PC 30.5 cm White, Black

  • Item no.: 2335881
  • Manufacturer no.: Surface Pro 3
  • EAN: 2050006581308

Microsoft Surface Pro 3 Windows® tablet PC 30.5 cm White, Black

Display (cm) 30.5 cm
Screen size diagonal (inches) 12 inch
Display resolution mode WQHD
Display resolution 2560 x 1440 p
CPU series Intel® Core™ i5
Processor/type i5-4300U
Processor generation 4th Gen (Haswell)
Processor cores (No.) 2 x
CPU speed 1.90 GHz
Turbo frequency (max.) 2.90 GHz
RAM
8 GB
RAM type DDR3 RAM
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 4400
Memory capacity 256 GB
Storage media SSD
Interfaces DisplayPort , Headphone/mic combo jack (3.5 mm) , USB 3.2 (Gen 1)
Colour White , Black
Width 201 mm
Height 292 mm
Depth 9 mm
Weight 810 g
Product type Windows® tablet PC
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Display (cm) 30.5 cm
Screen size diagonal (inches) 12 inch
Display resolution mode WQHD
Display resolution 2560 x 1440 p
CPU series Intel® Core™ i5
Processor/type i5-4300U
Processor generation 4th Gen (Haswell)
Processor cores (No.) 2 x
CPU speed 1.90 GHz
Turbo frequency (max.) 2.90 GHz

Frequently bought together

Similar products

See and discover other items from category Refurbished/ & Discounted Tablets