• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP 33-1 L TV wall mount 81,3 cm (32") - 121,9 cm (48") Height-adjustable, Stand

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HP 33-1 L TV wall mount

  • Holder type: Height-adjustable, Stand
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 121,9 cm (48")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV wall mount

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

Show more
Suitable for

81,3 cm (32") - 121,9 cm (48")

Holder type

Height-adjustable

Stand

Max. load capacity

50 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

Width

500 mm

Height

1560 mm

Depth

205 mm

Factory colour

Black

Dim

(W x H x D) 500 x 1560 x 205 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207141 My Wall HP 33-1 L TV wall mount 81,3 cm (32") - 121,9 cm (48") Height-adjustable, Stand

User & Safety Instructions 2207141 My Wall HP 33-1 L TV wall mount 81,3 cm (32") - 121,9 cm (48") Height-adjustable, Stand

Description

NEW LIFT DESIGN
This myWall novelty stores your TV screen in a flash in the closet. Control the TV built-in lift with the remote control, comfortably from the couch and enjoy your favorite film. This saves space while preserving the minimalist look of your home.

This text is machine translated.

Features

  • With RF remote control with position memory function
  • With anti-collision function
  • With quality motor
  • VESA: 200x200 - 400x400
  • Height 600-1560 mm
  • Stroke height 640 mm
  • Including mounting material and installation instructions

Scope of delivery

  • Mount
  • Remote control
  • Fasteners
  • Installation instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.