
Highlights & Details
NEC EA 273WMI-W monitor refurbished
- Screen size 68.6 cm (27 inch), 1920 x 1080 p, Full HD;Response time: 5 ms
- Interfaces: DVI, HDMI™, USB A (USB 2.0), DisplayPort, VGA
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
25000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
White
- Interfaces
DVI
HDMI™
USB A (USB 2.0)
DisplayPort
VGA
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
160°
- Vertical viewing angle
160°
- Width
631.4 mm
- Height
415 mm
- Depth
230 mm
- Weight
7.2 kg
- Dim
(W x H x D) 631.4 x 415 x 230 mm
- Display size
24 inch - 29 inch
- Display type
TFT
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
n.rel.
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Standby consumption
0.5 W
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2475334 NEC EA 273WMI-W LED Refurbished (very good) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DVI, HDMI™, USB A (USB 2.0), Displ
Description
Features
- 27" white/silver
- This text is machine translated.
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
