
Highlights & Details
Samsung Galaxy S8 (refurbished)
- 14.65 cm (5.8") dual edge super AMOLED display, 2960 x 1440 pixels (Quad HD+)
- 64-bit octa core processor
- 64 GB built-in memory (+ microSD slot for 256 GB cards)
- 12 megapixel main camera
- 8 megapixel front camera
- Android 7.0
- This text is machine translated.
Technical specifications
- Product type
Smartphone
- Type
Galaxy S8 G950
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.7 GHz
- Operating system (Version)
Android™ 7.0 Nougat
- Display (cm)
14.7 cm
- Screen size diagonal (inches)
5.8 inch
- Display resolution
2960 x 1440 Pixel
- Display resolution mode
QHD+
- Resolution of built-in camera
12 MP
- Front camera resolution
8 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 256 GB)
- SIM card version
Nano SIM
Hybrid slot
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Battery capacity
3000 mAh
- Data transfer
UMTS
LTE
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
AMOLED
Fingerprint scanner
IP68
NFC
Dustproof
Waterproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
20 h
- Width
68.1 mm
- Height
148.9 mm
- Depth
8 mm
- Weight
155 g
- Interfaces
Bluetooth
Headphone jack (3.5 mm)
NFC
USB A (USB 3.1 1st gen)
Wi-Fi 5 (IEEE 802.11ac)
n.rel.
No
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2384519 Samsung Refurbished (very good) 64 GB 5.8 inch (14.7 cm) Hybrid slot Android™ 7.0 Nougat 12 MP Black
User & Safety Instructions
User & Safety Instructions 2384519 Samsung Refurbished (very good) 64 GB 5.8 inch (14.7 cm) Hybrid slot Android™ 7.0 Nougat 12 MP Black
Description
Features
- Impressive design with infinity display
- Water-proof and resistant to IP68 certification
- Rechargeable battery with quick charge function
- expandable memory with microSD card
- Modern, easy-to-navigate user interface
Scope of delivery
- Samsung Galaxy S8 (refurbished)
Hints
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones








