
Highlights & Details
Samsung Galaxy Watch 3 (SM-R855) LTE, 41mm, Mystic Bronze
- Classic premium design with genuine leather strap and rotating bezel
- The Galaxy Watch3 LTE also allows mobile access without a smartphone
- Versatile fitness functions and analysis of sleep quality
- Measurement of fitness data & body functions (pulse frequency, SpO2 value, fall detection)
- Stream music through Spotify Premium account
- Image display & context-based responses to messages
- Up to 56 hours of battery life with your Galaxy Watch
- Compatible with many Galaxy, Android and iOS smartphones
- The leather strap is new
Technical specifications
- Dimensions (W x H x D) : 41 x 42.5 x 11.3 mm
- Display: 30 mm/1.2’’, 360 x 360 pixels Super AMOLED, full color Always on Display, Gorilla® Glass DX, (2.5D front + 3D rear glass)
- Chipset: Exynos 9110, 1.15 GHz, dual core
- 1 GB memory
- Connectivity: LTE, BT 5.0, WiFi b/g/n, NFC, A-GPS/GLONASS/BEIDOU
- Sensors: 32g acceleration sensor, position sensor, barometric altimeter, ambient light sensor, pleth waveform pulse sensor with 8 photodiodes, electrocardiogram (ECG)
- PROTECTION CLASSES : 5 ATM, IP68, MIL-STD-810G
- Operation: 2 side push buttons, rotating bezel, touch screen
- Battery life: Up to 43 hours
- Charging: Inductive, Wireless PowerShare
- Type
Galaxy Watch 3
- Product type
Smartwatch
- Functions
Call & message notification
Motion recognition
Distance
Pace
Max. pace
Women's fitness tracking
GPS
Heart rate zones
Altimeter
Burned calories
Show more
- Memory capacity
8 GB
- Factory colour
Bronze
- Housing size
41 mm
- Case colour
Gold
- Enclosure material
Brass
- Colour (watch strap)
Pink
Bronze
- Material (watch strap)
Calfskin
- Material (glass)
Gorilla Glass
- Battery capacity
247 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
360 x 360 Pixel
- Water resistance
5 ATM
- Supported mobile OS
Android™
- CPU type
Dual Core
- Pulse functions
Wrist
- Weight
48.2 g
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2490195 Samsung Galaxy Watch 3 Smartwatch Refurbished (very good) 41 mm Pink, Bronze
Warranty Terms
Warranty Terms 2490195 Samsung Galaxy Watch 3 Smartwatch Refurbished (very good) 41 mm Pink, Bronze
Description
But the smartwatch is not only a noble eye-catcher on your wrist. It is your personal assistant in everyday life, for example, to track incoming calls or messages, to keep track of appointments or to listen to your favorite music. As your personal coach, the Galaxy Watch3 can capture your athletic activities and help you achieve your fitness goals.
To help you balance stress and relaxation, the Galaxy Watch3 focuses on a variety of fitness levels, and can measure your heart rate, blood pressure, and blood oxygen saturation, in addition to your sleep quality. The Galaxy Watch3 can also record ECGs to capture the activity of your heart. In addition, in many cases, she can send an SOS message to an emergency contact you define if she recognizes that you have crashed and are unable to respond.
Classic premium design
The Galaxy Watch3 combines the elegant design of a classic watch with modern functions for a sporty and balanced lifestyle. Traditional features such as a round stainless steel housing and two crowns with push-button function merge with a 1.4" or 1.2" large, resistant display with rotating bezel for easy navigation through the menu. The design is 15% lighter and 14% slimmer compared to the previous model, so the smartwatch lies comfortably on the wrist and does not wear on it. With identical functionality, the Galaxy Watch3 is available in a 45mm and 41mm variant, as well as in Bluetooth and LTE models.
Show style
The Galaxy Watch3 dial, which is also modeled on a classic clock design, offers a balanced balance of esthetics and functionality. With a wide range of designs and a variety of customizable complications, it's easy to customize to suit your preferences. The high-quality wristband made of double-sided calf leather with brushed upper side and durable lower side underlines the stylish look and also offers a pleasant wearing feeling. Thanks to the quick-release fastener, it can be easily exchanged for other color variants or 20 or 22 mm standard bands.
Drop detection
Whether it's a failure to run or a mishap in the home: Accidents can happen quickly in everyday life. The Galaxy Watch3 has a fall detection feature and in many cases asks if you need help. If you don't respond, the smartwatch can automatically send an SOS message to your pre-determined emergency contact and inform you that you may be in a state of emergency.
Oxygen saturation
A good oxygen saturation of the blood is important in order to remain physically and mentally fit and to be able to provide organs and muscles with the necessary energy even under stress or sporting activity. The Galaxy Watch3 can measure arterial oxygen saturation (SpO2) using sensors on the back panel to estimate your amount of oxygen in the blood. Oxygen saturation is usually 95% and higher.
Blood pressure measurement
(Expected to be available March 2021)
Keep an eye on your blood pressure with the Galaxy Watch3. The SmartWatch can measure your systolic and diastolic blood pressure via wrist sensors – at regular intervals throughout the day and night. You can view your measurements directly on the SmartWatch screen and track daily, weekly or monthly history via the Samsung Health app.
ECG function
(Expected to be available March 2021)
The Galaxy Watch3 can not only measure your pulse. It also has an ECG sensor that lets you record an electrocardiogram (ECG) if needed. All you have to do is press and hold the back button for 30 seconds. The smartwatch can detect any abnormalities in your heart function that may indicate abnormalities such as atrial fibrillation. You can discuss the result of your measurement with your treating physician.
Indoor and outdoor partner
Train whenever and wherever you want – the Galaxy Watch3 is always there. The Smartwatch automatically detects seven typical types of sports activities such as walking, running, cycling, elliptical trainers, swimming, Rowing or dynamic workout. Recording many other sports can be started manually. Even on the water and in the snow the Galaxy Watch3 is reliable on your side, since it is water-protected up to 5 ATM. The built-in GPS module can record distance traveled, while an altimeter and barometer can be useful for nature excursions.
Run analysis in real time!
Work on your running style with the Galaxy Watch3. The SmartWatch can perform a real-time analysis of your movement while you are running, indicating, for example, an asymmetric strain on your half of your body. After your run, you'll get an evaluation of six running parameters, such as the regularity of your movements or the length of the ground contact. These suggestions for improvement can save you time and effort.
Efficient stationary bike
Stay fit from home. With the Galaxy Watch3, you can also train efficiently in your own living room. The Samsung Health app gives you more than 120 workout exercises, which you can watch on your smart TV, for example. The Galaxy Watch3 counts your repetitions, the calories consumed and monitors your pulse, so that you can concentrate completely on the execution of the exercises.
Enjoy music
Your favorite music can motivate you during your workouts or help you relax. The Galaxy Watch3 features an integrated MP3 player and music controller, so you can store your favorite songs internally and play them back easily. As a Spotify Premium user, you can stream entire playlists and enjoy them offline. With the LTE version of the Galaxy Watch3, you can stream music online at any time. For quick access, you can set up a Spotify widget on the home screen.
View photos
With the Galaxy Watch3, you can now view not only email and chat messages, but also photos right on your wrist. If you're in the middle of training and don't have the opportunity to write a detailed answer, the smart reply feature suggests a response that might match the context of the image.
Pajamas analysis
The quality of our sleep has a great effect on our well-being. It depends not only on the length of sleep, but also on the depth. The Galaxy Watch3 can capture the four phases of sleep (REM, light sleep, deep sleep, and wake-up phases) and derive an objective assessment of your sleep quality from this. For example, you can use your sleep log to better customize your bedtime and getting up to your needs.
This text is machine translated.
Scope of delivery
- Wireless charging station
Hints
System requirements
- Android 5.0 (blood pressure and ECG function Android 7.0 or higher) with at least 1.5 GB RAM
- IPhone 5 or later models with iOS 9.0 or later
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches







