• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT ENERGY-LOGGER 4000 Energy consumption meter Selectable energy tariffs, Energy cost calculator

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energy Monitor 4000 Data Logger

  • 1.5 - 3500 W
  • Displays power factor and load type
  • Built-in data logger
  • VOLTSOFT analysis software
  • Readings can be transferred to SDHC memory cards (32 GB max.)

Our service for you

  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

  • Reading range: 1 Wh - 9999 kWh
  • 0.1 W graduation
Product type

Energy consumption meter

Type

ENERGY-LOGGER 4000

Energy meter features

Selectable energy tariffs

Energy cost calculator

Suitable for (country)

Germany

Sweden

Austria

Finland

Norway

Slovenia

Hungary

Estonia

Latvia

Bulgaria

Romania

The Netherlands

Spain

Luxembourg

Italy

Bosnia and Herzegovina

Show more
Reading type

Active power

Energy consumption

Power factor

Nominal voltage

Amperage

Frequency

Nominal voltage range
Energy consumption range

0 up to 9999.9 kWh

Energy consumption (max.)

9999.9 kWh

Energy consumption (min.)

0 kWh

Cos φ range
Power (max.)

3500 W

Active power (min.)

0.1 W

Recording time (max.) (details)

4320 h

Operating voltage

230 V AC

Current range

0.01 up to 15 A

Current (max.)

15 A

Current (min.)

0.01 A

Weight

240 g

Active power range

0.1 up to 3500 W

Frequency

50 Hz

Accuracy

1 %

MID-approved

No

Dim

(W x H x D) 164 x 82 x 83 mm

Height

82 mm

Width

164 mm

Type

For mains sockets

Depth

83 mm

Display

LCD

Accuracy class

± (1% + 1 count)

Display range

0.001 Wh - 9999 kWh

Own consumption

1.8 W

Operating voltage

230 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 125444 VOLTCRAFT ENERGY-LOGGER 4000 Energy consumption meter Selectable energy tariffs, Energy cost calculator

Conformity certificate

Conformity certificate 125444 VOLTCRAFT ENERGY-LOGGER 4000 Energy consumption meter Selectable energy tariffs, Energy cost calculator

Warranty Terms

Warranty Terms 125444 VOLTCRAFT ENERGY-LOGGER 4000 Energy consumption meter Selectable energy tariffs, Energy cost calculator

Download

Download 125444 VOLTCRAFT ENERGY-LOGGER 4000 Energy consumption meter Selectable energy tariffs, Energy cost calculator

Description

The Energy Logger 4000's built-in memory logs the energy consumption of any connected appliance over a period of 6 months. And what's more, you can transfer all readings to a PC using any standard SD/SDHC card for further analysis and record keeping. The user-friendly VOLTSOFT analysis software allows you to view the energy consumption of up to 10 devices. This allows you to detect any hidden power guzzlers, and helps you take appropriate action to save energy, and make sure your energy saving measures work. The 3-line display shows electricity consumption, active/apparent power, power factor (cos phi), amperage, voltage and min/max usage. In addtion, the display mode can be switched from actual to accumulated readings, as well as to monthly or annual energy cost projections. The built-in screen displays your daily electricity usage over the past 10 days. The EL 4000 also logs the precise time any connected appliance is switched on. Unlike more low-cost loggers, Energy Logger 4000 enables highly accurate readings of appliances operating at loads as little as 1.5 W - perfect to keep an eye on standby power consumption. Moreover, a built-in backup battery makes sure no readings are lost as a result of power outages.

Features

  • Displays efficiency based on power factor
  • Updatable.

Scope of delivery

  • Backup battery
  • VOLTSOFT analysis software
  • User manual.

Hints

Current Voltsoft software available for download!

System requirements

  • .Net framework v2.0 onward. · Windows® XP SP2/Windows Vista™/Windows® 7/8/8.1 · CD drive · USB interface.

What kind of Energy Consumption Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.