• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-BHA1500D SDS-Plus-Hammer drill 1500 W incl. accessories, incl. case

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 76.99
-6 %
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer drill ZI-BHA 1500 D

  • 1500 W
  • Max. Drill-Ø 32 mm

Technical specifications

  • Max. Chisel size: Ø 17 mm
  • Max. bit size: Ø 32 mm
  • sound power level LWA: 102.5 dB(A)
  • Sound pressure level LPA: 91.5 dB(A)
Product type

Hammer drill

Type

ZI-BHA 1500 D

1500 W

Operating voltage

230 V

Rotational speed range

880 U/min

Blow count (max.)

4350 /min

Max. drill diameter

32 mm

Tool holder

SDS-Plus

Features

incl. accessories

incl. case

Transmission type

1-speed

Weight

4.9 kg

Dim

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1376712 Zipper ZI-BHA1500D SDS-Plus-Hammer drill 1500 W incl. accessories, incl. case

Description

Features

  • Vibration damper at the hand grip
  • SDS-plus tool mounting
  • 3 functions: drilling, impact drilling, hammering.

Scope of delivery

  • Drill (Ø 8 mm, 10 mm, 12 mm)
  • Pointed chisel
  • Flat chisel
  • Dust protection cap
  • grease
  • Case.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.