Raspberry Pi®
The Raspberry Pi® is a credit card-sized single-board computer that allows people of all ages to explore the digital world and learn programming in languages such as Scratch and Python.
It can do everything you would expect from a desktop computer, from browsing the internet and playing high-definition videos to creating spreadsheets and word processing.
In addition, the Raspberry Pi® is used in a variety of maker projects, from music machines and smart home controllers to weather stations and birdhouses with infrared cameras. Meanwhile, the robust and affordable Raspberry Pi® technology is also used in tens of thousands of industrial applications in various industries around the world.
Model overview
|  |  |  |  |  |  | |
|---|---|---|---|---|---|---|
| Raspberry Pi® 1B+ | Raspberry Pi® 2B | Raspberry Pi® 3B | Raspberry Pi® 3B+ | Raspberry Pi® 4B | Raspberry Pi® 5B | |
| Release | 2014 | 2015 | 2016 | 2018 | 2019 | 2023 | 
| Memory capacity | 512 MB | 1 GB | 1 GB | 1 GB | 1 GB - 8 GB | 4GB & 8GB | 
| Processor | ARM Cortex-A7 | ARM Cortex-A7 | ARM Cortex-A53 | ARM Cortex-A53 | ARM Cortex-A72 | ARM Cortex-A76 | 
| Clock frequency | 0.7 GHz | 0.9 GHz | 1.2 GHz | 1.4 GHz | 1.5 GHz | 2.4 GHz | 
| System-on-a-Chip | Broadcom BCM2836 | Broadcom BCM2837 | Broadcom BCM2837 | Broadcom BCM2837B0 | Broadcom 2711 | Broadcom BCM2712 | 
| Graphics processor | Broadcom Video Core IV | Broadcom Video Core IV | Broadcom Video Core IV | Broadcom Video Core IV | Broadcom Video Core IV | Broadcom Video Core VII | 
| Memory type | DDR2 | DDR2 | DDR2 | DDR2 | DDR4 | DDR4 | 
| External connections | 4x USB 2.0 LAN (10/100) 3.5 mm handle HDMI™ microSD micro-USB (Power) | 4x USB 2.0 LAN (10/100) 3.5 mm handle HDMI™ microSD micro-USB (Power) | 4x USB 2.0 LAN (10/100) 3.5 mm handle HDMI™ microSD micro-USB (Power) | 4x USB 2.0 LAN (10/100/1000) 3.5 mm handle HDMI™ microSD micro-USB (Power) | 2x USB 2.0 / 2x USB 3.0 LAN (10/100/1000) 3.5 mm handle 2x micro-HDMI™ microSD USB-C® (Power) | 2x USB 2.0 / 2x USB 3.0 LAN (10/100/1000) 2x micro-HDMI™ microSD USB-C® (Power) PCIe 2.0 | 
| Internal connections | CSI (Camera) DSI (Display) GPIO (40pol.) | CSI (Camera) DSI (Display) GPIO (40pol.) | CSI (Camera) DSI (Display) GPIO (40pol.) | CSI (Camera) DSI (Display) GPIO (40pol.) | CSI (Camera) DSI (Display) GPIO (40pol.) | CSI (Camera) DSI (Display) GPIO (40pol.) | 
| Bluetooth® | - | - | 4.1 | 4.2 | 5.0 | 5.0 | 
| WLAN | - | - | b/g/n | b/g/n/ac | b/g/n/ac | b/g/n/ac | 
| Buy now | Buy now | Buy now | Buy now | Buy now | Buy now | |
| Suitable housing | 1B+ housing | 2B housing | 3B housing | 3B+ housing | 4B housing | 5B housing | 
| Suitable power supply unit | 1B+ power supply unit | 2B power supply unit | 3B power supply unit | 3B+ power supply unit | - | - | 
Raspberry Pi® Starter sets
The starter sets form the perfect basis for your Raspberry Pi®, as you already have all the accessories you need to get your credit card-sized PC up and running.
Raspberry Pi® Touch Kit DIY
Complete set for building a do-it-yourself 17.8 cm (7 inch) touch tablet PC based on the Raspberry Pi®.
Incl. matching housing for mounting the touch screen.
Model overview
|  |  | |
|---|---|---|
| Raspberry Pi® 1A | Raspberry Pi® 3A+ | |
| Release | 2014 | 2018 | 
| Memory capacity | 256 MB | 512 MB | 
| Processor | ARM 11 | ARM Cortex-A53 | 
| Clock frequency | 0.7 GHz | 1.4 GHz | 
| System-on-a-Chip | Broadcom BCM2835 | Broadcom BCM2837B0 | 
| Graphics processor | Broadcom Video Core IV | Broadcom Video Core IV | 
| Memory type | DDR2 | DDR2 | 
| External connections | 1x USB 2.0 3.5 mm handle HDMI™ microSD micro-USB (Power) | 1x USB 2.0 3.5 mm handle HDMI™ microSD micro-USB (Power) | 
| Internal connections | CSI (Camera) DSI (Display) GPIO (40pol.) | CSI (Camera) DSI (Display) GPIO (40pol.) | 
| Bluetooth® | - | 4.2 | 
| WLAN | - | b/g/n/ac | 
| Buy now | Buy now | |
| Housing | 1A+ housing | 3A+ housing | 
| Power supply unit | 1A+  power supply unit | - | 
The Raspberry Pi® Zero is a single-board computer in mini format when space is at a premium. These boards are half the size of the Raspberry Pi® A models but with more CPU power and lower power consumption. The only difference between the Zero W and Zero WH versions is the GPIO pin header. This is soldered onto the Zero WH.
Model overview
|  |  |  |  | |
|---|---|---|---|---|
| Raspberry Pi® Zero | Raspberry Pi® Zero W | Raspberry Pi® Zero WH | Raspberry Pi® Zero 2 W | |
| Release | 2015 | 2017 | 2017 | 2021 | 
| Memory capacity | 512 MB | 512 MB | 512 MB | 512 MB | 
| Processor | ARM 11 | ARM 11 | ARM 11 | ARM Cortex-A53 | 
| Clock frequency | 1.0 GHz | 1.0 GHz | 1.0 GHz | 1,0 GHz | 
| System-on-a-Chip | Broadcom BCM2835 | Broadcom BCM2835 | Broadcom BCM2835 | Broadcom BCM2710A1 | 
| Graphics processor | Broadcom Video Core IV | Broadcom Video Core IV | Broadcom Video Core IV | Broadcom Video Core IV | 
| Memory type | DDR2 | DDR2 | DDR2 | DDR2 | 
| External connections | mini-HDMI™ microSD micro-USB (Power) micro-USB (Data) | mini-HDMI™ microSD micro-USB (Power) micro-USB (Data) | mini-HDMI™ microSD micro-USB (Power) micro-USB (Data) | mini-HDMI™ microSD micro-USB (Power) micro-USB (Data) | 
| Internal connections | CSI (Camera) GPIO (40pol.) | CSI (Camera) GPIO (40pol.) | CSI (Camera) GPIO (40pol.) | CSI (Camera) GPIO (40pol.) | 
| Bluetooth® | - | 4.1 | 4.1 | 4.2 | 
| WLAN | - | b/g/n | b/g/n | b/g/n | 
| Buy now | Buy now | Buy now | Buy now | |
| Suitable housing | Zero housing | Zero W housing | Zero WH housing | Zero 2 W housing | 
| Suitable power supply unit | Zero power supply unit | Zero W power supply unit | Zero WH power supply unit | Zero 2 W power supply unit | 
PLC controllers based on the Raspberry Pi
Discover different brands and models of PLC controllers based on Raspberry Pi®.
Single Board Computer
Find out what distinguishes single-board computers and what possibilities such a system offers you.
 
                
                
                
                
             
                
                
                
                
             
                
                
                
                
             
                
                
                
                
             
                
                
                
                
            )