
1/5
SBC
Raspberry Pi® B+
Broadcom BCM2836
ARM Cortex-A7
4 x
Broadcom Video Core IV
512 MB
0.7 GHz
DDR2
w/o OS
512 MB
CSI (camera)
DSI (display)
GPIO (40-pin)
4x USB 2.0
LAN (10/100)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
no
via USB
5 V DC
2 A
85 mm
56 mm
17 mm
ARM1176JZFS (1x 700 MHz)
Datasheet 1227449 Raspberry Pi® RP-1B+ Raspberry Pi® B+ 512 MB 4 x 0.7 GHz
User & Safety Instructions 1227449 Raspberry Pi® RP-1B+ Raspberry Pi® B+ 512 MB 4 x 0.7 GHz
Conformity certificate 1227449 Raspberry Pi® RP-1B+ Raspberry Pi® B+ 512 MB 4 x 0.7 GHz
The necessary accessories are required to use the article as described.