• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce JKFF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

833 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renforce jumper wire socket/socket 40-pin - 30 cm flat cable

  • For connecting plug-in boards to a single-board computer (e.g. Raspberry Pi)
  • simply connect and disconnect
  • the cables are already cut, stripped and pre-formed
  • easy to connect and separate
  • these cables are suitable for standard plug-in boards (grid: 0.1")

Technical specifications

Product type

Jumper cable

No. of A connectors

40 x

Type A

Wire jumper socket

No. of B connections

40 x

Type B

Wire jumper socket

Cable length

30.00 cm

Factory colour

Multi-coloured

Compatible with

Arduino

Banana Pi

Raspberry Pi®

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2299845 Renkforce JKFF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00

User & Safety Instructions

User & Safety Instructions 2299845 Renkforce JKFF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00

Conformity certificate

Conformity certificate 2299845 Renkforce JKFF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00

Description

The flat cable can be easily stripped into 1 or various wires.

This text is machine translated.

Scope of delivery

  • Jumper wire x 1

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.78*

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)