
Number
Highlights & Details
TRU MicroSD - MicroSD extension cable
- micro SD plug -> micro SD socket
- Cable length: 50 cm.
Technical specifications
- Cable length: 50 cm.
- Product type
Cable set
- No. of A connectors
1 x
- Type A
Micro SD connector
- No. of B connections
1 x
- Type B
Micro SD card slot
- Cable length
0.5 m
- Compatible with
Raspberry Pi®
Banana Pi
Asus
Rock Pi
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2361620 TRU COMPONENTS Cable set Raspberry Pi®, Banana Pi, Asus, Rock Pi [1x Micro SD connector - 1x Micro SD card slot] 0.5 m
Datasheet 2361620 TRU COMPONENTS Cable set Raspberry Pi®, Banana Pi, Asus, Rock Pi [1x Micro SD connector - 1x Micro SD card slot] 0.5 m
User & Safety Instructions
User & Safety Instructions 2361620 TRU COMPONENTS Cable set Raspberry Pi®, Banana Pi, Asus, Rock Pi [1x Micro SD connector - 1x Micro SD card slot] 0.5 m
Description
This text is machine translated.
Features
- Voltage: 5V/DC


