• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable set Raspberry Pi®, Banana Pi, Asus, Rock Pi [1x Micro SD connector - 1x SD Card slot] 0.5 m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

546 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU SD - MicroSD extension cable

  • micro SD plug -> SD socket
  • Cable length: 50 cm.

Technical specifications

  • Cable length: 50 cm.
Product type

Cable set

No. of A connectors

1 x

Type A

Micro SD connector

No. of B connections

1 x

Type B

SD Card slot

Cable length

0.5 m

Compatible with

Raspberry Pi®

Banana Pi

Asus

Rock Pi

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2361621 TRU COMPONENTS Cable set Raspberry Pi®, Banana Pi, Asus, Rock Pi [1x Micro SD connector - 1x SD Card slot] 0.5 m

User & Safety Instructions

User & Safety Instructions 2361621 TRU COMPONENTS Cable set Raspberry Pi®, Banana Pi, Asus, Rock Pi [1x Micro SD connector - 1x SD Card slot] 0.5 m

Description

With this extension cable a microSD-interface of a single-board computer can be extended and laid flexibly. ideal for using a Raspberry Pi, but the memory card should still be accessible.

ideal for "large" SD-cards
If you do not have a small microSD card at hand, you can also use a normal SD card on the single-board computer thanks to the cable.

This text is machine translated.

Features

  • Voltage: 5V/DC

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)