• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS HDMI cable Raspberry Pi® [1x HDMI plug - 1x HDMI plug D Micro] 1.80 m Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1545 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU HDMI cable A/Micro D, 1.8 M for Raspberry Pi

  • Connects the Raspberry Pi® 4 B to a monitor or TV
  • Provides resolutions up to 4K @ 60 Hz
  • Black cable with a length of 1.8 m

Technical specifications

Product type

HDMI cable

Suitable for

Raspberry Pi® 4 B

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI plug D Micro

Cable length

1.80 m

Factory colour

Black

Compatible with

Raspberry Pi®

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2362474 TRU COMPONENTS HDMI cable Raspberry Pi® [1x HDMI plug - 1x HDMI plug D Micro] 1.80 m Black

User & Safety Instructions

User & Safety Instructions 2362474 TRU COMPONENTS HDMI cable Raspberry Pi® [1x HDMI plug - 1x HDMI plug D Micro] 1.80 m Black

Description

This Micro High Speed HDMI cable is used to connect the Raspberry Pi® 4 B to a monitor or TV - in 4K picture quality at 60 Hz.

This text is machine translated.

Scope of delivery

  • HDMI cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.08*

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)