• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-UNOQM Aluminium housing Compatible with (development kits): Arduino Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4934 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNO Q aluminum housing

  • With slots for the connections of the Arduino UNO Q.
  • Robust aluminum casing with ventilation holes
  • Provides protection against external influences and against excessive heat formation in the interior
  • Simple and quick to install
  • Robust aluminum casing
  • High quality optics

Technical specifications

Product type

Aluminium housing

Suitable for

Arduino UNO Q

Material

Aluminium

Factory colour

Black

Length

73 mm

Width

57 mm

Height

29 mm

Compatible with

Arduino

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3643716 TRU COMPONENTS TC-UNOQM Aluminium housing Compatible with (development kits): Arduino Black

User & Safety Instructions

User & Safety Instructions 3643716 TRU COMPONENTS TC-UNOQM Aluminium housing Compatible with (development kits): Arduino Black

Description

Protect your Arduino UNO Q with this high-quality aluminum housing from negative environmental influences such as dirt, mechanical impacts or electromagnetic interference. In addition to the elegant optics, this aluminum case is also significantly more robust than plastic or acrylic cases.

Simple and quick to install
Assembling the robust housing is quick and easy, and protects the Arduino UNO Q thanks to its stable design. All connections are easily accessible any time via the universal openings in the housing.

This text is machine translated.

Scope of delivery

  • Aluminium enclosure
  • Mounting screws

More interesting products

(*All information is plus legal VAT)