
Number
Raspberry Pi® power supply black with USB-C™ connector
Highlights & Details
- Official Raspberry Pi 27W USB-C power supply
- Compatible with the Raspberry Pi 5
- Compatible with PD (Power delivery) devices
- STANDARD PD MODES: 5V/3A, 9V/3A, 12V/2.25A AND 15V/1.8A
- User-defined mode for Raspberry Pi 5: 5V/5A
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Suitable for
Raspberry Pi® 5 B
- No. of outputs
1 x
- Max. output current
5000 mA
- Max. output current per channel
5000 mA
- Output current (max.) - rounded
5 A
- Width
45.1 mm
- Height
35.1 mm
- Outputs
USB-C® plug
- Used at
Mains socket
- Compatible with
Raspberry Pi®
- Dim
(L x W x H) 73.7 x 45.1 x 35.1 mm
- Output voltage
5 V DC
- Input voltage
115 V AC
230 V AC
- Input voltage
90 - 264 V AC
- Inputs
Europlug
- Weight
150 g
- Factory colour
Black
27 W
- Length
73.7 mm
- Output
USB-C® plug
- Type
SC1157
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2987282 Raspberry Pi® SC1157 Mains PSU (fixed voltage) Compatible with (development kits): Raspberry Pi® Max. output current 500
User & Safety Instructions
User & Safety Instructions 2987282 Raspberry Pi® SC1157 Mains PSU (fixed voltage) Compatible with (development kits): Raspberry Pi® Max. output current 500
Description
This highly efficient (>91%) 27W power supply features standard PD modes 5V/3A, 9V/3A, 12V/2.25A and 15V/1.8A and a special mode for the Raspberry Pi 5 with 5V/5A.
The choice of PD voltage options makes it a great home power supply - use it with all your compatible PD devices, including mobile phones, laptops and more! As with all PD devices, your device communicates with the power supply and selects the required voltage.
When used with the Raspberry Pi 5, this 5V/5A power supply unit supplies and allows you to use the full potential and full power of the board by ensuring a complete power supply to the USB devices.
The 27W power supply uses high-quality capacitors to ensure a stable and reliable power source (Rubycon High Voltage, Panasonic Low Voltage).
This text is machine translated.
Scope of delivery
- Power supply unit







