
Highlights & Details
Arduino® USB-C power supply unit
- 65-W power outlet
- Developed for compatibility with standard sockets in the EU, Great Britain and the USA
- Stable, regulated power supply for demanding applications
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Suitable for
Arduino UNO
- No. of outputs
1 x
- Max. output current
13 A
- Max. output current per channel
1 A
- Output current (max.) - rounded
13 A
- Outputs
USB-C® plug
- Used at
Mains socket
- Compatible with
Arduino
- Inputs
Europlug
UK plug
USA socket
65 W
- Output
USB-C® plug
- Type
TPX00256
Documents & Downloads
Datasheet
Datasheet 3804714 Arduino TPX00256 Mains PSU (fixed voltage) Compatible with (development kits): Arduino Max. output current 13 A 1 x USB-
Datasheet 3804714 Arduino TPX00256 Mains PSU (fixed voltage) Compatible with (development kits): Arduino Max. output current 13 A 1 x USB-
User & Safety Instructions
User & Safety Instructions 3804714 Arduino TPX00256 Mains PSU (fixed voltage) Compatible with (development kits): Arduino Max. output current 13 A 1 x USB-
Description
This official Arduino 65 W multiple plug is compatible with standard sockets in the EU, the UK and the USA, so your projects can work around the world!
This text is machine translated.


















