
Highlights & Details
Raspberry Pi® Black Power Supply with USB-C™ connector
- Short-circuit, overload and overvoltage protection
- Low standby power consumption
- Double insulated according to class II.
- ERP efficiency level 6
- This text is machine translated.
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Suitable for
Raspberry Pi® 4 B
- No. of outputs
1 x
- Max. output current
3000 mA
- Max. output current per channel
3000 mA
- Output current (max.) - rounded
3 A
- Width
45.1 mm
- PSU features
Raspberry Pi compatibility
- Height
35.1 mm
- Outputs
USB-C® plug
- Used at
Mains socket
- Compatible with
Raspberry Pi®
- Dim
(L x W x H) 73.7 x 45.1 x 35.1 mm
- Output voltage
5 V DC
- Input voltage
115 V AC
230 V AC
- Input voltage
90 - 264 V AC
- Inputs
Europlug
- EuP Status
Level VI
- Weight
150 g
- Factory colour
Black
13 W
- Length
73.7 mm
- Output
USB-C® plug
- Type
SC0754
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2140238 Raspberry Pi® SC0754 Mains PSU (fixed voltage) Compatible with (development kits): Raspberry Pi® Max. output current 300
User & Safety Instructions
User & Safety Instructions 2140238 Raspberry Pi® SC0754 Mains PSU (fixed voltage) Compatible with (development kits): Raspberry Pi® Max. output current 300
Description
Scope of delivery
- Power supply unit
Frequently Bought Together
(*All information is plus legal VAT)€ 19.48*



































