• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it ESP8266 WiFi Modul Raspberry Pi® add-on PCB

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-it ESP8266 WiFi module LX106

  • Programmable WLAN-Microcontroller
  • Communication and programming using the UART and SPI interface

Technical specifications

  • 32-Bit Xtensa LX 106 Processor Core
  • Built-in Wi-fi: IEEE 802.11b/g/n
  • Wi-Fi Direct (P2P), soft-AP
  • Built-in TCP/IP protocol stack
  • Shutdown Leakage current< 10 μA
  • Standby power consumption< 1.0mW (DTIM 3)
  • Wake Time until 1 transmitted data packet< 2 ms
  • Max. Depending on the surroundings: 100 m-250m
  • Integrated PCB Wifi antenna
  • Up to +19.5 mdBM wireless output power in 802.11b mode.
Product type

Raspberry Pi® add-on PCB

Height

15 mm

Width

12 mm

Factory colour

Blue

Depth

25 mm

Documents & Downloads

Datasheet

Datasheet 1503755 Joy-it ESP8266 WiFi Modul Raspberry Pi® add-on PCB

User & Safety Instructions

User & Safety Instructions 1503755 Joy-it ESP8266 WiFi Modul Raspberry Pi® add-on PCB

Conformity certificate

Conformity certificate 1503755 Joy-it ESP8266 WiFi Modul Raspberry Pi® add-on PCB

Description

On the ESP 8266-based wifi module can be used with any open source platform, such as raspberry, Arduino, BananaPI and cubiebioard compatible and is equipped with a number of useful functions. Details can be found in the data sheet in the download area.

This text is machine translated.

Scope of delivery

  • 1 x wifi module

What kind of Pi HATs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)