• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiFiBerry AMP2 Raspberry Pi® add-on PCB

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hi-fi blackberry AMP-2 60 watt amplifier

  • Up to 60 Watt power output in stereo use
  • HD audio with 192 kHz/24 bit sampling rate
  • Suitable for almost all passive loudspeakers
  • Increased voltage range
  • Improved power supply for connected Raspberry Pi and other devices

Technical specifications

  • 60 watts maximum output power
  • Sample rate up to 192 kHz
  • Inclusive of digital/analogue converter.
Product type

Raspberry Pi® add-on PCB

Height

25 mm

Width

55 mm

Suitable for

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® A+

Factory colour

Black

Depth

65 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1611058 HiFiBerry AMP2 Raspberry Pi® add-on PCB

User & Safety Instructions

User & Safety Instructions 1611058 HiFiBerry AMP2 Raspberry Pi® add-on PCB

Description

Good news for all hi-fi fans! The new improved hi-fi Blackberry Amp2 amplifier is here!
With the amp 2 offers hi-fi blackberry now the long-awaited successor of the popular hi-fi amp+ Blackberry The circuit board is now black and also in the interior has been much improved.
The new amplifier now with full 60 Watt Power therefore and could therefore compared to its predecessor, with two 25 Watt outputs full 10 watts of power. In addition, the amp 2 is also more power to the Raspberry Pi than its predecessor.
It is therefore not only still possible the Pi and the amp with only one power supply to operate, but even more devices such as displays or USB memory to be connected without having to provide current low.
This also gives new amplifier board whole 192 KHz/24 bit as maximum sampling rate and is therefore also suitable for HD audio.
The Amp2 was designed in order to support 4-8 ohms speaker. Thus, it is in connection with the Raspberry Pi absolutely to any passive loudspeaker control.
But that still does not hear the improvements. The amp 2 is now an increased voltage range from 19 up to 24 volts. It can be even greater power supplies with 19-20 volt use without problems with the amp 2 rooms with music to fill.

This text is machine translated.

Scope of delivery

  • Hi-fi blackberry AMP2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.97€ 103.77*

What kind of Pi HATs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)