• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® RPI CM5 IO BOARD I/O module Compatible with (development kits): Raspberry Pi®

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

I/O module

Suitable for

Raspberry Pi® Compute Modul 5

Length

160 mm

Width

90 mm

Suitable for

Raspberry Pi®

Interfaces

Ethernet

Tool type

I/O module

Internal ports

GPIO (40-pin)

Compatible with

Raspberry Pi®

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3356680 Raspberry Pi® RPI CM5 IO BOARD I/O module Compatible with (development kits): Raspberry Pi®

Description

The Raspberry Pi Compute Module 5 IO Board provides a starting point for those looking to integrate Raspberry Pi Compute Module 5 into products, and also serves as an alternative to Raspberry Pi form factor for industrial applications. It transmits all the peripheral interfaces of the Compute Module 5 to the standard ports of the Raspberry Pi 5 (with full-size HDMI instead of micro-HDMI), so that development engineers can fully exploit the processing and interface capabilities of our modular flagship product.

This text is machine translated.

Features

  • Form factor 160 mm × 90 mm
  • Standard 40-pin GPIO connector
  • Gigabit Ethernet RJ45 with PoE+ HAT+ support
  • 2 × USB 3 sockets
  • MicroSD card slot for CM5 Lite modules
  • M.2 M-Key PCIe socket
  • 4-pin fan connector
  • 2 × MIPI DSI/CSI-2 FPC connector (22-pin cable with 0.5 mm distance)
  • Raspberry Pi HAS+ connector
  • RTC battery connection
  • Full-size 2 × HDMI 2.0 connections
  • External +5V-USB-C power supply
  • Power button to wake up and shut down the Compute Module 5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.97*

What kind of Pi HATs are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)