
Number
CANBUS module
Highlights & Details
- Universal CAN module based on the MCP2515 CAN controller
- Operating temperature: -45 to +85 degrees Celsius
Technical specifications
- Chipset: MCP2515, TJA1050
- Transceiver: MCP 2562
- CAN specification: 1MB/s.
- Oscillator: 8 MHZ crystal oscillator
- Terminators: 120 Ohm impedance matching
- Interface: SPI, CAN
- Power consumption: 5mA
- Standby current: 1 microA
- Operating temperature -40 to +85 degrees Celsius
- Packaging type
Piece
- Product type
Development board
- Compatible with
Arduino
- Interfaces
SPI™
CAN
- Min. operating voltage
3.3 V
- Max. operating voltage
5 V
- MC layout
CAN
- Suitable for
Raspberry Pi®
- Tool type
Development kit
- Height
15 mm
- Length
60 mm
- Width
40 mm
- Compatible with
Arduino
Banana Pi
Raspberry Pi®
Cubieboard
Documents & Downloads
Datasheet
Datasheet 1720599 Joy-it SBC-CAN01 Development board 1 pc(s) Compatible with (development kits): Arduino, Banana Pi, Raspberry Pi®, Cubieb
User & Safety Instructions
User & Safety Instructions 1720599 Joy-it SBC-CAN01 Development board 1 pc(s) Compatible with (development kits): Arduino, Banana Pi, Raspberry Pi®, Cubieb
Information
Information 1720599 Joy-it SBC-CAN01 Development board 1 pc(s) Compatible with (development kits): Arduino, Banana Pi, Raspberry Pi®, Cubieb
Description
It is equipped with a CAN and an SPI interface.
It has a terminating resistor of 120 Ohm, which ensures the drive capacity and remote data transmission against signal radiation.
The module is compatible with all Raspberry and Arduino as well as most other micro controllers.
This text is machine translated.
Scope of delivery
- CAN module

