• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it LK-Temp 2 Temperature sensor 1 pc(s) Compatible with (development kits): Raspberry Pi®

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

227 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LinkerKit temperature sensor waterproof

  • High Flexibility
  • Plug-and-Play Configuration
  • Waterproof, One-Wire, 1 m long cable
  • 9-Bit/12-bit resolution can be selected.
  • ±0.5 °C sensitivity from -10°C to +85°C
  • Unique ID in the chip burned in One-Wire

Technical specifications

  • Power supply: 3.0V-5.5V
  • Measuring range: -55° to 125°C [Temperatur-Me recommended max. 100°C]
  • Chipset: DS18B20
  • Cable length 1m
Product type

Temperature sensor

Suitable for

Raspberry Pi®

Arduino

Length

1 m

Compatible with

Raspberry Pi®

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423762 Joy-it LK-Temp 2 Temperature sensor 1 pc(s) Compatible with (development kits): Raspberry Pi®

Description

If you want to measure the temperature of liquids or set rather inaccessible, so you with normal sensor system reaches its limits. For this purpose, our water-proof version of the DS18B20-sensor. This is the Sensor protected in a verkapseltem housing and allows through its 1 m long cable. A higher flexibility. In addition, this sensor with a suitable connector to the left Kit-System, which a quick plug-and-Play Configuration.

This text is machine translated.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)