• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino A000062 Board Due Core

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arduino Due

  • Fast 84 MHz
  • 54 I/O pins with 2 DACs
  • Large 512 KB Flash memory

Our service for you

Technical specifications

  • I/O pins: 54 (PWM 12, analogue inputs 12, analogue Ausagnge (DAC) 2, UARTs 4
  • SRAM: 96 kB
  • Clock speed: 84 MHz
  • Connections: SPI, JTAG, Micro-USB, Micro-USB Host
  • LEDs: RXD, TXD, Power, user-LED
  • Recommended Input voltage 7 - 12 V
  • Maximum input voltage: 20 V
  • Maximum current of all I/O pins: 130 mA
Series

Core

96 kB

Clock speed

84 MHz

Memory type

FLASH

External ports

micro USB (data)

Output current

130 mA

Product type

Board

MC layout

32-bit

Interfaces

SPI™

Technology

32-bit MCU

Tool type

Development kit

Factory colour

Multi-colour

No. of digital inputs

12

No. of analogue inputs

12

No. of digital inputs

54

No. of digital outputs

54

I/O number

54

Type

AT91SAM3X8 E

Operating voltage

3.3 V DC

Current consumption

800 mA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 323481 Arduino A000062 Board Due Core

Conformity certificate

Conformity certificate 323481 Arduino A000062 Board Due Core

Description

The Arduino Due is a microcontroller board based on the Atmel SAM3X8E ARM Cortex-M3 CPU. It is the first Arduino board based on a 32-bit ARM core microcontroller. It has 54 digital input/output pins (of which 12 can be used as PWM outputs), 12 analog inputs, 4 UARTs (hardware serial ports), a 84 MHz clock, an USB OTG capable connection, 2 DAC (digital to analog), 2 TWI, a power jack, an SPI header, a JTAG header, a reset button and an erase button. Warning: Unlike other Arduino boards, the Arduino Due board runs at 3. 3V. The maximum voltage that the I/O pins can tolerate is 3. 3V. Providing higher voltages, like 5V to an I/O pin could damage the board. The board contains everything needed to support the microcontroller; simply connect it to a computer with a micro-USB cable or power it with a AC-to-DC adapter or battery to get started. The Due is compatible with all Arduino shields that work at 3. 3V and are compliant with the 1. 0 Arduino pinout. The Due follows the 1. 0 pinout:- TWI: SDA and SCL pins that are near to the AREF pin. - The IOREF pin which allows an attached shield with the proper configuration to adapt to the voltage provided by the board. This enables shield compatibility with a 3. 3V board like the Due and AVR-based boards which operate at 5V. - An unconnected pin, reserved for future use.

Hints

For the operation is an internet connection and a PC - more information at http://www.arduino.org/

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.46€ 82.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)