• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino A000066 Board UNO Rev3 DIL Core ATMega328

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

488 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arduino™ Uno Rev3 – DIP Version

  • Power supply via USB
  • I/O pins: 20
  • 16 MHZ frequency

Technical specifications

  • SRAM: 2 KB
  • EEPROM: 1 KB
  • Clock speed: 16 MHz
  • PWM: 6
  • Analog inputs: 6
  • Recommended input voltage: 7-12 V
  • Maximum input voltage: 20 V
  • Maximum current per I/O-Pin: 40 mA
  • Maximum current load of the 3.3-V output: 50 mA.
Type

Arduino UNO

Series

Core

Processor

Atmega328

2 kB

Clock speed

16 MHz

Memory type

SRAM

Memory capacity

1 kB

External ports

ICSP

Output voltage

3.3 V

Output current

40 mA

Product type

Board

MC layout

AVR

Interfaces

USB

Ethernet

ICSP

Series

ATMega328

Technology

8-bit MCU

Tool type

Development kit

No. of digital inputs

6

I/O number

14

Type

ATmega328

EEPROM

1 kB

Operating voltage

5 V DC

Operating voltage

5 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1275279 Arduino A000066 Board UNO Rev3 DIL Core ATMega328

Conformity certificate

Conformity certificate 1275279 Arduino A000066 Board UNO Rev3 DIL Core ATMega328

Description

Arduino™ Uno is a microcontroller board based on the ATmega328P (datasheet). It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16 MHz quartz crystal, a USB connection, a power jack, an ICSP header and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.. You can tinker with your UNO without worrying too much about doing something wrong, worst case scenario you can replace the chip for a few dollars and start over again.

"Uno" means one in Italian and was chosen to mark the release of Arduino Software (IDE) 1.0. The Uno board and version 1.0 of Arduino Software (IDE) were the reference versions of Arduino, now evolved to newer releases. The Uno board is the first in a series of USB Arduino boards, and the reference model for the Arduino platform; for an extensive list of current, past or outdated boards see the Arduino index of boards.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.06*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)