• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino ABX00023 Board MKR WIFI 1010 MKR

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

204 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finally WLAN directly on the board!

  • Do you want to add a WiFi interface to your devices? Get the MKR WIFI 1010! It connects easily with other Arduino products and is configurable with Arduino software - and you don't have to be a network expert. This is the latest version of the MKR 1000 WIFI, but with a ESP32 module of U-BLOX on board.

Technical specifications

Series

MKR

32 kB

Clock speed

48 MHz

Memory type

FLASH

Memory capacity

256 kB

Wi-Fi

built-in

Length

150 cm

Width

100 mm

Height

50 mm

Output current

7 mA

Product type

Board

MC layout

ARM Cortex-M0+

Suitable for

Arduino

Interfaces

UART

Technology

32-bit MCU

Tool type

Development kit

Depth

6.00 mm

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Weight

21.0000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969871 Arduino ABX00023 Board MKR WIFI 1010 MKR

Description

The MKR WIFI 1010 is a significant improvement over the MKR 1000 WIFI. It is equipped with a ESP32 module from U-BLOX. This board aims to accelerate and simplify prototyping of WiFi-based IoT applications thanks to the flexibility of the ESP32 module and its low power consumption.

This text is machine translated.

Features

  • SAMD21 Cortex-M0+ 32bit Low power ARM MCU Low power
  • on-board power supply (USB/VIN) 5V
  • supported battery(*) Li-Po single cell, 3.7V, 700mAh minimum
  • circuit operating voltage 3.3V
  • Digital I/O pins 8
  • PWM pins 12 (0, 1, 2, 3, 4, 5, 6, 7, 8, 10, A3 - or 18 -, A4 - or 19)
  • UART 1
  • SPI 1
  • I2C 1
  • I2S 1
  • connectivity WiFi
  • analogue input pins 7 (ADC 8/10/12 bit)
  • analogue output pins 1 (DAC 10 bit)
  • external interrupts 8 (0, 1, 4, 5, 6, 7, 8, A1 -or 16-, A2 - or 17)
  • Direct current per I/O Pin 7 mA
  • Flash memory 256 KB
  • SRAM 32 KB
  • EEPROM No
  • clock frequency 32.768 kHz (RTC), 48 MHz
  • LED_BUILTIN 6
  • full-speed USB device and integrated host including
  • LED_BUILTIN 6
  • length 61.5 mm
  • width 25 mm
  • weight 32 g.

Scope of delivery

  • Arduino Board MKR WiFi 1010

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)