• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9958888 Moisture sensor

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

214 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Moisture Sensor

  • Operating voltage: DC 3.3 - 5 V
  • Interface: 2.54 mm pitch with 3-pin anti-reverse interface
  • Positioning hole: 3 mm in diameter
  • Control signal: analogue

Technical specifications

Type

Arduino UNO

Length

63 mm

Width

20 mm

Height

9 mm

Power supply (LOV)

via terminal

Product type

Moisture sensor

Suitable for

Arduino

Interfaces

Analogue

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489722 TRU COMPONENTS TC-9958888 Moisture sensor

Download

Download 2489722 TRU COMPONENTS TC-9958888 Moisture sensor

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)