• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10093128 Expansion board

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

399 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

I2C-Shield for Arduino /Raspberry Pi /Micro: bit

  • Operating voltage: 5 V DC
  • Communication mode: I2C
  • 10 communication ports
  • Pin pitch: 2.54 mm

Technical specifications

Length

50 mm

Width

40 mm

Height

12 mm

Power supply (LOV)

via terminal

Product type

Expansion board

Suitable for

Arduino

BBC micro:bit

Raspberry Pi®

Interfaces

I²C

Tool type

Expansion board

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523282 TRU COMPONENTS TC-10093128 Expansion board

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)