• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Compatible board Suitable for (single board PCs) Arduino, Raspberry Pi®

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

394 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base Shield

  • Compatibility: V 4.0 control board
  • Port: 3-pin anti-reverse pins with 2.54 mm spacing
  • Position holes: 3 mm in diameter

Technical specifications

Type

Arduino UNO

Length

68 mm

Width

55 mm

Height

21 mm

Power supply (LOV)

via terminal

Product type

Compatible board

Suitable for

Arduino

Raspberry Pi®

Tool type

Expansion board

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489726 TRU COMPONENTS Compatible board Suitable for (single board PCs) Arduino, Raspberry Pi®

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)